|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-ED-23147-000
Manufacturer Part #:

ED-23147-000

Manufacturer:

Description:
Speakers & Transducers Balanced Armature Speaker
Mouser Online Catalog Page 2,810, Mouser Online Catalog
PDF Page 2,810, PDF Catalog Page
ED-23147-000 Datasheet ED-23147-000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Brand: Knowles
Product: Receivers
Type: Balanced Armature
Frequency: 4.4 kHz
Sound Pressure Level: 115 dBA
Impedance: 87 Ohms
Shape: Rectangular
Termination Style: Solder Pad
Length: 6.3 mm
Width: 4.29 mm
Depth: 3.02 mm
Dimensions: 6.3 mm L x 4.29 mm W
Length - in: 0.248 in
Length - mm: 6.3 mm
Packaging: Tray
Series: ED/FED
Width - in: 0.169 in
Width - mm: 4.29 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NUCLEO-F103RB Development Boards & Kits - ARM 233
206037-2 Standard Circular Connector 2,356
MCP16251T-I/CH Voltage Regulators - Switching Regulators 3,013
PIC16F1503-I/SL 8-bit Microcontrollers - MCU 4,352
EVP-AVAA1A Tactile Switches 7,395
MPZ2012S101AT000 EMI Filter Beads, Chips & Arrays 55,619
MPZ2012S102A EMI Filter Beads, Chips & Arrays 76,680
SM1206UV-405-IL Standard LEDs - SMD 2,821
NHD-0420H1Z-FSW-GBW-33V3 LCD Character Display Modules & Accessories 95
ED-23619-000 Speakers & Transducers 65
Real Time Availability
Stock:
35 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$23.71
5:
$22.65
10:
$21.62
25:
$19.73
50:
$18.13
100:
$17.79
250:
$17.09
500:
$16.74

To add to a project, please Log In.

174441060 189371948 165583196