|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-BT-21759-000
Manufacturer Part #:

BT-21759-000

Manufacturer:

Description:
Microphones
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Directional Properties: Omnidirectional
Impedance: 3.5 kOhms
Current Rating: 50 uA
Sensitivity: - 60 dBA
Termination Style: Solder Pad
Length: 7.87 mm
Width: 5.54 mm
Depth: 2.29 mm
Length - in: 0.31 in
Length - mm: 7.87 mm
Operating Supply Voltage: 1.3 V to 10 V
Packaging: Tray
Series: BT
Width - in: 0.218 in
Width - mm: 5.54 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-23024-C36 Microphones 294
AT28HC64B-70SU EEPROM 295
EA-21842-C36 Microphones 76
LM339AM Analog Comparators 7,762
Real Time Availability
Stock:
18 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks

Quantities greater than 18 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$17.02
10:
$15.52
25:
$14.02
50:
$13.02
100:
$12.77
250:
$12.27
500:
$12.02
$11.59

To add to a project, please Log In.

148277340 164386193 174432500 165583196 189371948 195346910 197431456 161309251