|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-BL-27046-000
Manufacturer Part #:

BL-27046-000

Manufacturer:

Description:
Microphones 7.92 X 5.59 X 2.28MM -69 SENS, 12S PORT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Microphones
RoHS: RoHS Compliant Details
Brand: Knowles
Directional Properties: Omnidirectional
Impedance: 4 kOhms
Current Rating: 160 uA
Sensitivity: - 69 dBA
Termination Style: Solder Pad
Length: 7.87 mm
Width: 5.54 mm
Depth: 2.24 mm
Length - in: 0.31 in
Length - mm: 7.87 mm
Operating Supply Voltage: 1.3 V
Packaging: Bulk
Series: BL
Width - in: 0.218 in
Width - mm: 5.54 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FGG.0B.304.CLAD52 Circular Push Pull Connectors 330
LI0603E470R-10 EMI Filter Beads, Chips & Arrays 37,164
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 19 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$85.33
2:
$83.87
5:
$82.49
25:
$73.96
50:
$69.69
100:
$68.27

To add to a project, please Log In.

148277340 165583196 189371948 195346910 197431456 164386193 174432500 161309251