Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-BL-23497-000
Manufacturer Part #:

BL-23497-000

Manufacturer:

Description: Microphones 7.92 X 5.59 X 2.28MM -69 SENS, TOP PORT
Silverlight Page 2,741, Mouser Enhanced Catalog
PDF Page 2,741, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles Acoustics
Product Category: Microphones
RoHS: RoHS Compliant Details
Directional Properties: Omnidirectional
Impedance: 4 kOhms
Operating Voltage: 3 V
Sensitivity: - 69 dB
Termination Style: Wire Leads
Depth: 25.4 mm
Diameter: 12.7 mm
Packaging: Bulk
Series: BL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $172.26
  10: $153.12
  25: $145.46
  100: Quote
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VNB35N07-E
Power Switch ICs - Power Distribution N-Ch 70V 35A ...
STMicroelectronics
1: $3.51
LH1512BB
Solid State Relays - PCB Mount Normally Open/Close ...
Vishay Semiconductors
1: $5.50
NFM18PS105R0J3D
EMI/RFI Suppressors & Ferrites 0603 1.0uF
Murata Electronics
1: $0.45
NFM21CC102R1H3D
EMI/RFI Suppressors & Ferrites 1000pF 50V 1A
Murata Electronics
1: $0.46
BLM41PG600SN1L
EMI Filter Beads, Chokes & Arrays 1806 60 OHM
Murata Electronics
1: $0.54
PLP2-375
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $0.73
TNPW0805590KBEEA
Thin Film Resistors - SMD 590Kohms .1% 25ppm
Vishay
1: $0.74
LH1522AB
Solid State Relays - PCB Mount Normally Open Dual ...
Vishay Semiconductors
1: $5.10
GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.95
M80-8980205
Headers & Wire Housings 2 POS SIL FEMALE 24-28 AWG
Harwin
1: $1.97
RT314F12
General Purpose Relays SPDT 12VDC 240Ohm 16A GEN P ...
TE Connectivity / Schrack
1: $4.66
1-66099-5
Pin & Socket Connectors PIN CONTACT 18-16AWG BRIGH ...
TE Connectivity / AMP
1: $0.45
IM01TS
High Frequency / RF Relays 140 MW 3 V 10
TE Connectivity / Axicom
1: $2.88
IM02GR
High Frequency / RF Relays 140 MW 4.5 V 13
TE Connectivity / Axicom
1: $2.88
24S221C
Fixed Inductors 220uH0.35A
Murata Power Solutions
1: $1.15
TISP8201MDR-S
SCRs PROTECTOR - BUFFERED N-GATE PROG. PROT.
Bourns
1: $1.44
PE-65857NLT
Common Mode Filters / Chokes TRANSFORMER DUAL
Pulse
1: $5.31
LQH43CN100K03L
Fixed Inductors 10uH 10%
Murata Electronics
1: $0.43
TISP8200MDR-S
SCRs PROTECTOR - BUFFERED P-GATE PROG. PROT.
Bourns
1: $1.44
V33MLA1206H
Varistors 33V 180A 500pF
Littelfuse
1: $0.69


This product is also available in:
000000001