Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
721-BL-21785-000
Manufacturer Part #:

BL-21785-000

Manufacturer:

Description: Microphones -69 Sens, 12S Port 34dB
Silverlight Page 2,741, Mouser Enhanced Catalog
PDF Page 2,741, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles Acoustics
Product Category: Microphones
RoHS: RoHS Compliant Details
Directional Properties: Omnidirectional
Impedance: 4 kOhms
Operating Voltage: 3 V
Sensitivity: - 69 dB
Length: 7.87 mm
Width: 5.54 mm
Depth: 2.24 mm
Packaging: Bulk
Series: BL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $98.84
  10: $87.85
  25: $79.07
  100: $70.29
  250: Quote

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
VNB35N07-E
Power Switch ICs - Power Distribution N-Ch 70V 35A ...
STMicroelectronics
1: $3.51
71600-006LF
Headers & Wire Housings 2X3P SNGL BEAM RCPL 30 mic ...
FCI
1: $0.56
GRM31CR71H475KA12L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
Murata Electronics
1: $0.95
TNPW0805590KBEEA
Thin Film Resistors - SMD 590Kohms .1% 25ppm
Vishay
1: $0.74
LH1512BB
Solid State Relays - PCB Mount Normally Open/Close ...
Vishay Semiconductors
1: $5.50
TPS62237DRYT
DC/DC Switching Regulators 3MHz,500mA Step- Down C ...
Texas Instruments
1: $1.45
PLP2-375
LED Light Pipes Light Pipe Frnt 3mm Round Lens
Bivar
1: $0.73
NFM18PS105R0J3D
EMI/RFI Suppressors & Ferrites 0603 1.0uF
Murata Electronics
1: $0.45
21039-0225
FFC / FPC Jumper Cables 1.00 MM FFC JUMPER
Molex
1: $2.56
10314-52F0-008
D-Sub Backshells 14P JUNCTION SHELL SLDR PLUG NON- ...
3M Electronic Solutions Division
1: $7.45
BLM41PG600SN1L
EMI Filter Beads, Chokes & Arrays 1806 60 OHM
Murata Electronics
1: $0.54
NFM21CC102R1H3D
EMI/RFI Suppressors & Ferrites 1000pF 50V 1A
Murata Electronics
1: $0.46
LH1522AB
Solid State Relays - PCB Mount Normally Open Dual ...
Vishay Semiconductors
1: $5.10
RT314F12
General Purpose Relays SPDT 12VDC 240Ohm 16A GEN P ...
TE Connectivity / Schrack
1: $4.66
1-66099-5
Pin & Socket Connectors PIN CONTACT 18-16AWG BRIGH ...
TE Connectivity / AMP
1: $0.45
IM01TS
High Frequency / RF Relays 140 MW 3 V 10
TE Connectivity / Axicom
1: $2.88
IM02GR
High Frequency / RF Relays 140 MW 4.5 V 13
TE Connectivity / Axicom
1: $2.88
LM317LM
Linear Regulators - Standard Positive adj Reg 3Ter ...
Fairchild Semiconductor
1: $0.40
06035C512JAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
AVX
1: $0.27
FFPF10F150STU
Rectifiers 10A/1500V Damper
Fairchild Semiconductor
1: $1.19


This product is also available in:
161309251