|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
721-BF-1923-000
Manufacturer Part #:

BF-1923-000

Manufacturer:

Description:
Speakers & Transducers Plug 2.08 dia. 4700 Res, Yellow
Mouser Online Catalog Page 2,810, Mouser Online Catalog
PDF Page 2,810, PDF Catalog Page
BF-1923-000 Datasheet BF-1923-000 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Knowles
Product Category: Speakers & Transducers
RoHS: RoHS Compliant Details
Brand: Knowles
Product: Dampers
Type: Acoustic
Impedance: 4.7 kOhms
Shape: Round
Termination Style: Quick Connect Terminal
Diameter: 2.08 mm
Length: 2.44 mm
Dimensions: 2.44 mm L
Length - in: 0.096 in
Length - mm: 2.44 mm
Packaging: Bulk
Series: BF
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
RAB-32257-000 Speakers & Transducers 436
66505-9 D-Sub Contacts 30,658
66507-9 D-Sub Contacts 49,912
BF-1861-000 Speakers & Transducers 2,701
BF-1921-000 Speakers & Transducers 678
BF-1859-000 Speakers & Transducers 3,260
BF-1999-000 Speakers & Transducers 549
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.84
10:
$1.58
25:
$1.27
50:
$1.13
100:
$0.987
250:
$0.959
500:
$0.931
$0.915
$0.855

To add to a project, please Log In.

165583196 189371948