Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
912-KXTF9-2050
Manufacturer Part #:

KXTF9-2050

Manufacturer:

Description: Accelerometers - Board Mount 3.3V DIGITAL I2C 2g 4g 8g
Silverlight Page 343, Mouser Enhanced Catalog
PDF Page 343, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kionix
RoHS: RoHS Compliant By Exemption Details
Sensing Axis: X, Y, Z
Acceleration: 2 g, 4 g, 8 g
Sensitivity: 8 bit - 16 counts/g to 12 bit - 1024 counts/g
Package / Case: LGA-10
Output Type: Digital
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Supply Current: 360 uA, 840 uA, 0.1 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Digital Output - Bus Interface: I2C
Packaging: Reel
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,712 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $3.47
  25: $3.22
  100: $2.98
  250: $2.58
  500: $2.42
  1,000: $2.26
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $2.26
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EVAL-KXTF9-2050
Acceleration Sensor Development Tools Used for eva ...
Kionix
1: $37.50
FT2232D-REEL
USB Interface IC USB to Dual UART/ FIFO/SPI/JTAG/I ...
FTDI
1: $6.99
L3G4200D
Gyroscopes Mems Sensor 3-Axis 2.4 to 3.6 V Gyro
STMicroelectronics
1: $11.61
TMP275AIDGKT
Board Mount Temperature Sensors 0.5C Digital Out
Texas Instruments
1: $2.67
SN74LVC2G04DCKR
Inverters Dual.
Texas Instruments
1: $0.30
AT32UC3B0256-A2UT
32-bit Microcontrollers - MCU 32-bit 256KB Flash
Atmel
1: $10.08
SST25VF016B-50-4C-S2AF-DD062
Flash 16M Serial Flash 50MHz
Microchip Technology
1: $1.42
USBUF02W6
EMI Filters EMI FILTER IPAD
STMicroelectronics
1: $0.82
LQW15AN4N7C00D
Fixed Inductors 4.7 NH +-.3NH
Murata Electronics
1: $0.33
MMA7660FCR1
Accelerometers - Board Mount 3-Axis Digital Out Ac ...
Freescale Semiconductor
1: $1.32
MCP1700T-3302E/TT
Low Dropout Regulators - LDO 250mA Adj LDO 2%
Microchip Technology
1: $0.40
CAT823TTDI-GT3
Supervisory Circuits 3.08V Voltage Reset
ON Semiconductor
1: $0.97
ATTINY4313-MU
8-bit Microcontrollers - MCU AVR 4KB FL 256B SRAM ...
Atmel
1: $1.48
SMLP12BC7TT86
Standard LEDs - SMD BLUE 66mW 20mA 2.9V
ROHM Semiconductor
1: $0.69
NANOSMDC035F-2
Resettable Fuses .35A RESETTABLE SMD FUSE
TE Connectivity / Raychem
1: $0.34
MC34673AEPR2
Battery Management SNGL CELL BATERY CHG
Freescale Semiconductor
1: $0.91
MGSF2N02ELT1G
MOSFET NFET SOT23 20V 2.8A 85mOhm
ON Semiconductor
1: $0.36
ABC2-12.000MHZ-4-T
Crystals 12.000MHZ 18pF 30ppm
ABRACON
1: $1.80
CRCW120633R0FKEA
Thick Film Resistors - SMD 1/4watt 33ohms 1%
Vishay/Dale
1: $0.10
DLW5BTN102SQ2L
Common Mode Filters / Chokes 2020 1000ohm 2000mA D ...
Murata Electronics
270: $0.87


This product is also available in:
126916482 199333929 156173157 144949695 192611190 108234799