|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
912-KXRB5-2050
Manufacturer Part #:

KXRB5-2050

Manufacturer:

Description:
Accelerometers 3.3V MUX ANALOG 2g
Mouser Online Catalog Page 397, Mouser Online Catalog
PDF Page 397, PDF Catalog Page
KXRB5-2050 Datasheet KXRB5-2050 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kionix
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Acceleration: 2 g
Sensitivity: 660 mV/g
Output Type: Analog
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.5 V
Operating Supply Current: 500 uA
Package / Case: LGA-14
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Kionix
Packaging: Reel
Series: KXRB5
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,888
ADUM4160BRWZ Digital Isolators 2,691
SP000063855 Fiber Optic Transmitters, Receivers, Transceivers 2,406
FT230XQ-R USB Interface IC 56,076
USB-RS422-WE-1800-BT USB Cables / IEEE 1394 Cables 796
SHT21 Board Mount Humidity Sensors 575
MPMT1002AT1 Resistor Networks & Arrays 6,322
CSTCE16M0V53-R0 Resonators 35,122
CPF0603B1M0E1 Thin Film Resistors - SMD 29,540
Real Time Availability
Stock:
2,976 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2976 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$6.38
25:
$5.73
100:
$5.21
250:
$4.71
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 500
To purchase full reel, order in multiples of 500:
500:
$4.22
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

192611190 121590923 199333929 197847692 103650610 107863422 122125619 126916482 144949695 147914401 195346910 141411018 142336017 156173157