|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
912-KXRB5-2042
Manufacturer Part #:

KXRB5-2042

Manufacturer:

Description:
Accelerometers 600mV/g;offset 1.5V; 3V; Mux Analog
Mouser Online Catalog Page 397, Mouser Online Catalog
PDF Page 397, PDF Catalog Page
KXRB5-2042 Datasheet KXRB5-2042 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kionix
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Acceleration: 2 g
Sensitivity: 600 mV/g
Output Type: Digital
Interface Type: SPI
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.5 V
Operating Supply Current: 500 uA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Kionix
Packaging: Reel
Series: KXRB5
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ISO7221CDR Digital Isolators 10,798
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,866,244
ISO7220CDR Digital Isolators 5,436
DRV8432DKD Motor / Motion / Ignition Controllers & Drivers 506
SN6501DBVR Voltage Regulators - Switching Regulators 8,372
EEU-FC1J102U Aluminum Electrolytic Capacitors - Leaded 66
INA200AIDGKR Current & Power Monitors & Regulators 4,309
MCP4726A3T-E/CH Digital to Analog Converters - DAC 2,699
Real Time Availability
Stock:
0

On Order:
0

Factory Lead-Time:
16 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$7.44
25:
$6.92
100:
$6.41
250:
$5.54
Reel of 500
To purchase full reel, order in multiples of 500:
500:
$5.19

To add to a project, please Log In.

192611190 121590923 199333929 142336017 195346910 103650610 107863422 122125619 126916482 144949695 147914401 156173157