|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
912-KXR94-2283
Manufacturer Part #:

KXR94-2283

Manufacturer:

Description:
Accelerometers 5V MUX ANALOG 2g
Mouser Online Catalog Page 397, Mouser Online Catalog
PDF Page 397, PDF Catalog Page
KXR94-2283 Datasheet KXR94-2283 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kionix
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Acceleration: 2 g
Sensitivity: 1000 mV/g
Output Type: Analog
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.5 V
Operating Supply Current: 1 mA
Package / Case: DFN-14
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Kionix
Packaging: Reel
Series: KXR94
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MSP-FET Emulators / Simulators 289
FT230XS-R USB Interface IC 108,288
RAPC712X DC Power Connectors 5,509
AD7793BRUZ Analog to Digital Converters - ADC 168
MAX3221MDBREP RS-232 Interface IC 2,751
TPS62130ARGTR Voltage Regulators - Switching Regulators 7,486
QSBT40-7-F Schottky Diodes & Rectifiers 13,588
DS1307Z+ Real Time Clock 4,702
MCF51JM128VLH 32-bit Microcontrollers - MCU 1,136
LM5050MK-1/NOPB Gate Drivers 7,287
Real Time Availability
Stock:
Non-Stocked

On Order:

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$9.57
10:
$8.60
25:
$7.82
100:
$7.08
250:
$6.49
Reel of 500
To purchase full reel, order in multiples of 500:
500:
$5.45
$5.15

To add to a project, please Log In.

180805830 192611190 197847692 126916482 147914401 195346910 103650610 107863422 122125619 144949695 142336017 156173157