Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
912-KXR94-2050
Manufacturer Part #:

KXR94-2050

Manufacturer:

Description: Board Mount Acceleration Sensors 3.3V MUX ANALOG Standard Temp
Silverlight Page 343, Mouser Enhanced Catalog
PDF Page 343, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kionix
RoHS: RoHS Compliant By Exemption Details
Sensing Axis: X, Y, Z
Acceleration: 2 g
Sensitivity: 660 mV/g
Package / Case: DFN-14
Output Type: Analog
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.5 V
Supply Current: 1 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Digital Output - Bus Interface: SPI
Packaging: Reel
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
Not Assigned 912-KXR94-7050 Call
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,006 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $7.98
  25: $7.42
  100: $6.87
  250: $5.94
  500: $5.57
Reel of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $5.20

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EVAL-KXR94-2050
Acceleration Sensor Development Tools Used for eva ...
Kionix
1: $37.50
REG113NA-3.3/3K
Low Dropout Regulators - LDO DMOS 400mA Regulator ...
Texas Instruments
1: $2.62
BUF634U
High Speed Operational Amplifiers High-Speed Buffe ...
Texas Instruments
1: $9.45
LM317AEMP/NOPB
Linear Regulators - Standard 3-TERMINAL ADJ REG
Texas Instruments
1: $1.58
67803-8020
USB Connectors USB MINI-AB RECPT 5P RA SMT W/PEGS
Molex
1: $2.10
DS3234SN#
Real Time Clock Integrated RTC/TCXO/Crystal
Maxim Integrated
1: $9.87
NMJ6HCD2
Phone Connectors STEREO CHROME NOSE
Neutrik
1: $1.38
KXR94-2283
Accelerometers - Board Mount 5V MUX ANALOG 2g
Kionix
1: $7.98
MAX13431EEUB+
RS-485 Interface IC Txrx RS-485 16Mbps Half
Maxim Integrated
1: $4.09
LNJ208R8ARA
Standard LEDs - SMD LED RED HI-BRT SS TYP LOW CURR ...
Panasonic Electronic Components
1: $0.56
ERJ-2RKF3003X
Thick Film Resistors - SMD 0402 300Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2RKF1693X
Thick Film Resistors - SMD 0402 169Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
ERJ-2RKF1203X
Thick Film Resistors - SMD 0402 120Kohms 1% Tol
Panasonic Electronic Components
10000: $0.00
CRCW040275K0FKED
Thick Film Resistors - SMD 1/16watt 75Kohms 1%
Vishay/Dale
1: $0.08
BQ26231PW
Battery Management Cost-Efficient Coulomb Counter
Texas Instruments
1: $5.06
M80-5011042
Headers & Wire Housings 5+5 POS VERT MALE 4.5mm TL ...
Harwin
1: $8.79
1008AS-R10J-01
Fixed Inductors 100nH 25 MHz 5% Tol
Fastron
1: $0.29
741C083270JP
Resistor Networks & Arrays 27ohms 25V 5%
CTS Electronic Components
1: $0.03
LQM2HPN2R2MJ0L
Fixed Inductors 1008 2.2uH 20%
Murata Electronics
1: $0.33
C2012X5R1A476M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.57


180805830 192611190 126916482 156173157 144949695Alternative Packaging