|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
912-KXPS5-2050
Manufacturer Part #:

KXPS5-2050

Manufacturer:

Description:
Accelerometers 3.3V I2C SPI ANALOG 2g
Mouser Online Catalog Page 397, Mouser Online Catalog
PDF Page 397, PDF Catalog Page
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kionix
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensor Type: 3-axis
Sensing Axis: X, Y, Z
Acceleration: 2 g
Sensitivity: 819 counts/g
Interface Type: I2C, SPI
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 1.8 V
Operating Supply Current: 800 uA
Package / Case: LGA-14
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Brand: Kionix
Packaging: Reel
Series: KXPS5
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FMMT717TA Bipolar Transistors - BJT 11,186
GMK325BJ106KN-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 62,032
87833-0631 Headers & Wire Housings 1,083
MAX809STRG Supervisory Circuits 21,161
MIC5205-3.3YM5-TR LDO Voltage Regulators 3,928
NC7SZ126M5 Buffers & Line Drivers 2,910
FMMT617TA Bipolar Transistors - BJT 4,305
SP232ACP-L RS-232 Interface IC 1,260
Real Time Availability
Stock:
1,881 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
1:
$6.84
25:
$6.36
100:
$5.89
250:
$5.09
Reel of 500
To purchase full reel, order in multiples of 500:
500:
$4.77
$4.46

To add to a project, please Log In.

174180708 199333929 192611190 141411018 142336017 156173157 147914401 195346910 126916482 197847692 103650610 107863422 122125619 144949695