Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
912-KXD94-7228
Manufacturer Part #:

KXD94-7228

Manufacturer:

Description:
Accelerometers NOT AVAILABLE THROUGH MOUSER
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kionix
Product Category: Accelerometers
RoHS: RoHS Compliant Details
Sensing Axis: X, Y, Z
Acceleration: 13 g
Sensitivity: 150 mV/g
Output Type: Analog
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 2.5 V
Supply Current: 1.1 A
Package / Case: DFN-10
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Brand: Kionix
Packaging: Bulk
Series: KXD94
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)


This product is also available in:
159670783 199333929 107863422 122125619 144949695 103650610 156173157 126916482 142336017 147914401 195346910