Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
912-EVAL-KXTF9-1026
Manufacturer Part #:

EVAL-KXTF9-1026

Manufacturer:

Description: Acceleration Sensor Development Tools Eval Board for KXTF9-1026
Silverlight Page 343, Mouser Enhanced Catalog
PDF Page 343, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kionix
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: KXTF9-1026
Acceleration: 2 g, 4 g, 8 g
Sensing Axis: Triple Axis
Interface Type: I2C
Operating Voltage: 2.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Type: Digital
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
5 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KXTF9-1026
Accelerometers - Board Mount 2.6V; Digital I2C
Kionix
1: $3.47
CP2110-F01-GM
I/O Controller Interface IC HID USB to UART bridge
Silicon Labs
1: $1.93
CRF2512-FV-R002ELF
Current Sense Resistors - SMD 0.002ohms 1% +/- 275 ...
Bourns
1: $0.70
CP2110EK
Interface Development Tools Evaluation kit
Silicon Labs
1: $39.00
CRF2512-FV-R001ELF
Current Sense Resistors - SMD 0.001ohms 1% +/- 275 ...
Bourns
1: $0.70
EVAL-KXTF9-2050
Acceleration Sensor Development Tools Used for eva ...
Kionix
1: $37.50
ZXCT1021E5TA
Current & Power Monitors & Regulators High Side Cr ...
Diodes Inc. / Zetex
1: $1.29
C2012Y5V1C105ZT/0.85
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
TDK
1: $0.20


126916482 144949695 106343196 108234799