|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
912-EVAL-KXTE9-1050
Manufacturer Part #:

EVAL-KXTE9-1050

Manufacturer:

Description:
Acceleration Sensor Development Tools Eval Board for KXTE9-1050
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kionix
Product Category: Acceleration Sensor Development Tools
RoHS: RoHS Compliant Details
Product: Evaluation Boards
Type: Accelerometer, Inclinometer Sensors
Tool Is For Evaluation Of: KXTE9-1050
Operating Supply Voltage: 2.8 V
Acceleration: 2 g
Brand: Kionix
Interface Type: I2C
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Sensing Axis: Triple Axis
Sensitivity: 16 count/g
Series: KXTE9
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$37.50

To add to a project, please Log In.

106968808 144949695 126916482 147914401 195346910 142336017 106343196 153566726 192564755 197847692