Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
912-EVAL-KXRB5-2042
Manufacturer Part #:

EVAL-KXRB5-2042

Manufacturer:

Description: Acceleration Sensor Development Tools Eval Board for KXRB5-2042
Silverlight Page 343, Mouser Enhanced Catalog
PDF Page 343, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kionix
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: KXRB5-2042
Acceleration: 2 g
Sensing Axis: Triple Axis
Interface Type: I2C
Operating Voltage: 3 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Type: Digital
Sensitivity: 600 mV/g
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
KXRB5-2042
Accelerometers - Board Mount 600mV/g;offset 1.5V; ...
Kionix
1: $7.44
LPC-P1227
Development Boards & Kits - ARM PROTOTYPE BRD NXP ...
Olimex Ltd.
1: $28.91
DS18S20+
Board Mount Temperature Sensors Prgmble Resolution ...
Maxim Integrated
1: $5.39
LM95071CIMF/NOPB
Board Mount Temperature Sensors Spi/Microwire Temp ...
Texas Instruments
1: $1.62
MAX31722MUA+T
Board Mount Temperature Sensors SPI/3-Wire Digital ...
Maxim Integrated
1: $1.89
TC77-3.3MOA
Board Mount Temperature Sensors High-Accuracy 13-b ...
Microchip Technology
1: $1.00
TC77-5.0MOA
Board Mount Temperature Sensors High-Accuracy 13-b ...
Microchip Technology
1: $1.00
EVAL-KXUD9-2050
Acceleration Sensor Development Tools Eval Board f ...
Kionix
1: $37.50


126916482 144949695 121590923 106343196