Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
912-EVAL-KXD94-7228
Manufacturer Part #:

EVAL-KXD94-7228

Manufacturer:

Description: Acceleration Sensor Development Tools Eval Board for KXD94-7228
Silverlight Page 343, Mouser Enhanced Catalog
PDF Page 343, PDF Catalog Page
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kionix
RoHS: RoHS Compliant Details
Tool Is For Evaluation Of: KXD94-7228
Acceleration: 10 g
Sensing Axis: Triple Axis
Interface Type: I2C
Operating Voltage: 5 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Type: Analog
Sensitivity: 150 mV/g
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
11 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $37.50

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
WSL2512R0700FEA
Current Sense Resistors - SMD 1watt .07ohms 1%
Vishay/Dale
1: $1.15
594D127X0020R2T
Tantalum Capacitors - Solid SMD 120uF 20volts 20% ...
Vishay/Sprague
1: $7.39
KXD94-7138
Accelerometers - Board Mount 400mV/g;offset 2.5V; ...
Kionix
1: $6.76
IRFD9120
MOSFET P-Chan 100V 1.0 Amp
Vishay/Siliconix
1: $2.70
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A T/R
Fairchild Semiconductor
1: $0.20
VC060318A400RP
Varistors 18V 0.1J Energy
AVX
1: $0.28
IRFD220PBF
MOSFET N-Chan 200V 0.8 Amp
Vishay Semiconductors
1: $1.00
ZVN3306A
MOSFET N-Chnl 60V
Diodes Inc. / Zetex
1: $0.78
1230-015A-3L
Board Mount Pressure / Force Sensors 0-15psia LONG ...
Measurement Specialties, Inc.
1: $37.44
138D826X9050F2
Tantalum Capacitors - Wet 50volts 82uF 10% F Case
Vishay
1: $45.94
VCAS060318A400DP
Varistors 0603 18 VDC 0.1J 42v
AVX
1: $0.89
PR01000103900JR500
Metal Film Resistors - Through Hole 1watt 390ohms ...
Vishay/BC Components
1: $0.16
C340C225K5R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C340 2 ...
Kemet
1: $3.17
C340C105J1R5TA
Multilayer Ceramic Capacitors MLCC - Leaded C340 1 ...
Kemet
1: $5.12
VC060318A400DP
Varistors 18V 0.1J Energy
AVX
1: $0.28
48236-000LF
Headers & Wire Housings CTW RECEPTACLE 22-26AWG
FCI
1: $0.35
AC01000003007JA100
Wirewound Resistors - Through Hole 1watt 0.3ohms 5 ...
Vishay/Draloric
1: $0.43
135D106X0100C6E3
Tantalum Capacitors - Wet 10uF 100volts 20% C Case ...
Vishay/Sprague
1: $59.43
MK132V-2.00M-1%
Thick Film Resistors - Through Hole 2M ohm 0.75W 1 ...
Caddock
1: $6.13
135D107X9060F6E3
Tantalum Capacitors - Wet 100uF 60volts 10% F Case ...
Vishay/Sprague
11: $90.78


126916482 159670783 144949695 106343196