|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-WPF5WAEMBGMBW
Manufacturer Part #:

WPF5WAEMBGMBW

Manufacturer:

Description:
Standard LEDs - Through Hole Full Color Spectrum Milky White Lens
Mouser Online Catalog Page 173, Mouser Online Catalog
PDF Page 173, PDF Catalog Page
WPF5WAEMBGMBW Datasheet WPF5WAEMBGMBW Datasheet
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: RGB
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 625 nm / 466 nm / 568 nm
Lens Color/Style: Diffused
Luminous Intensity: 90 mcd
Viewing Angle: 30 deg
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 100
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5205817-3 D-Sub Tools & Hardware 4,946
PIC12F683-I/P 8-bit Microcontrollers - MCU 7,624
TXB0108PWR Translation - Voltage Levels 9,685
WP154A4SUREQBFZGC Standard LEDs - Through Hole 17,386
TMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 49,778
5016 Circuit Board Hardware - PCB 182,019
AD5162BRMZ100-RL7 Digital Potentiometer ICs 5,450
LM224DT Operational Amplifiers - Op Amps 18,194
NDS7002A MOSFET 48,716
499252-8 Headers & Wire Housings 14,163
Real Time Availability
Stock:
383 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.31
10:
$3.00
100:
$2.61
250:
$2.29
500:
$2.09
$2.04
$1.92
$1.84

To add to a project, please Log In.

121159121 136207209 145968837 146259450 120930513 169091142 110967980 113797795 135275941 151682008 160319106 168527666 179133674 185618521 128701257 174791456 176550995 176730048