Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-WP937GYW
Manufacturer Part #:

WP937GYW

Manufacturer:

Description:
Standard LEDs - Through Hole GREEN/YELLOW 2-LEAD
Mouser Online Catalog Page 166, Mouser Online Catalog
PDF Page 166, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Yellow, Green
Luminous Intensity: 20 mcd / 10 mcd
Wavelength/Color Temperature: 568 nm / 588 nm
Viewing Angle: 60 deg
Lens Color/Style: Diffused
Forward Current: 20 mA
LED Size: T-1
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2041021-4 Memory Card Connectors 1,926
3386P-1-502LF Trimmer Resistors - Through Hole 3,317
B32520C0105J000 Film Capacitors 2,892
4609X-101-103LF Resistor Networks & Arrays 7,053
NRJ4HF Phone Connectors 4,871
LM2940T-8.0/NOPB LDO Voltage Regulators 705
MCP1700-3302E/TO LDO Voltage Regulators 2,262
UVZ1E222MHD Aluminum Electrolytic Capacitors - Leaded 12,047
MC7908ACTG Linear Voltage Regulators 1,097
230-75AB Heat Sinks 955
Real Time Availability
Stock:
4,217 Can Ship Immediately

On Order: 10000 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.33
  10: $0.202
  100: $0.149
  1,000: $0.117
  2,500: $0.097
  10,000: $0.091
  25,000: $0.085
  50,000: $0.084
  100,000: $0.081

To add to a project, please Log In.


This product is also available in:
110967980 113797795 135275941 136207209 146259450 168527666 176550995 176730048 121159121 145968837 164258388 169091142 151682008 160319106 174791456 185618521 120930513 128701257