|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-WP937EGW
Manufacturer Part #:

WP937EGW

Manufacturer:

Description:
Standard LEDs - Through Hole RED/GREEN DIFFUSED 2-LEAD
Mouser Online Catalog Page 172, Mouser Online Catalog
PDF Page 172, PDF Catalog Page
WP937EGW Datasheet WP937EGW Datasheet
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Red, Green
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 625 nm / 568 nm
Lens Color/Style: Diffused
Luminous Intensity: 20 mcd / 20 mcd
Viewing Angle: 60 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N5819HW-7-F Schottky Diodes & Rectifiers 129,541
LM555CN Timers & Support Products 10,619
577202B00000G Heat Sinks 9,937
580200B00000G Heat Sinks 10,176
PK-12N40PQ Audio Indicators & Alerts 905
PN2907ABU Bipolar Transistors - BJT 30,779
LCA110 Solid State Relays - PCB Mount 768
PN2222ABU Bipolar Transistors - BJT 30,084
SN754410NEE4 Motor / Motion / Ignition Controllers & Drivers 352
Real Time Availability
Stock:
23,315 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.33
10:
$0.202
100:
$0.149
$0.117
$0.097
$0.091
$0.085
$0.084
$0.081

To add to a project, please Log In.

174791456 176550995 120930513 128701257 164258388 169091142 110967980 113797795 135275941 151682008 160319106 121159121 136207209 145968837 146259450 168527666 176730048 185618521