|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-WP934ZHGD
Manufacturer Part #:

WP934ZH/GD

Manufacturer:

Description:
LED Circuit Board Indicators Green Green Diffused 568nm 20mcd
Mouser Online Catalog Page 174, Mouser Online Catalog
PDF Page 174, PDF Catalog Page
WP934ZH/GD Datasheet WP934ZH/GD Datasheet
Share |
Manufacturer: Kingbright
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Brand: Kingbright
LED Size: 3 mm
Illumination Color: Green
Wavelength: 568 nm
Luminous Intensity: 20 mcd
Mounting Type: Through Hole
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.2 V
Viewing Angle: 40 deg
Packaging: Bulk
Configuration: 1 Single Color LED, Single Level
Factory Pack Quantity: 125
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EC1SC02 Isolated DC/DC Converters 104
2N3906BU Bipolar Transistors - BJT 21,115
Si8641EC-B-IS1 Digital Isolators 846
15326829 Automotive Connectors 1,167
IRFR7440PBF MOSFET 2,830
13520906 Automotive Connectors 1,398
GF1J Rectifiers 7,250
EEU-FR1V821LB Aluminum Electrolytic Capacitors - Leaded 153
SKHHLQA010 Tactile Switches 14,066
Real Time Availability
Stock:
319 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.52
10:
$0.33
100:
$0.269
$0.195
$0.164
$0.158
$0.151
$0.149

To add to a project, please Log In.

143929803 121159121 143342252 169091142 174791456 147601212 151682008 185618521 110967980 113797795 130718645 135275941 146259450 168527666