|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-WP934EB/2YD
Manufacturer Part #:

WP934EB/2YD

Manufacturer:

Description:
LED Circuit Board Indicators Bi Yellow 588nm Diffused 15mcd
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Brand: Kingbright
LED Size: 3 mm
Illumination Color: Yellow (x 2)
Wavelength: 588 nm
Luminous Intensity: 15 mcd
Mounting Type: Through Hole
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.1 V
Viewing Angle: 40 deg
Packaging: Bulk
Configuration: 2 Single Color LEDs, Bi-Level
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NMJ6HCD2 Phone Connectors 27,546
PIC18F2620-I/SP 8-bit Microcontrollers - MCU 3,874
C5750X7R1H106M230KB Multilayer Ceramic Capacitors MLCC - SMD/SMT 19,009
AD7490BRUZ Analog to Digital Converters - ADC 471
TPS61040DBVR LED Lighting Drivers 8,681
1210L050YR Resettable Fuses - PPTC 13,490
15015-0239 FFC / FPC Jumper Cables 757
0603HP-R10XGLU Fixed Inductors 422
C0603C189C5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,311
MAX5805AAUB+ Digital to Analog Converters - DAC 102
Real Time Availability
Stock:
984 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.76
10:
$0.477
100:
$0.32
$0.253
$0.228
$0.225
$0.211

To add to a project, please Log In.

130718645 147601212 185618521 110967980 113797795 135275941 151682008 168527666 169091142 121159121 143342252 146259450 174791456