Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-WP914CK4IDT
Manufacturer Part #:

WP914CK/4IDT

Manufacturer:

Description: LED Circuit Board Indicators Red Red Diffused 625nm 8mcd
Silverlight Page 154, Mouser Enhanced Catalog
PDF Page 154, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Kingbright
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
LED Size: 2 mm x 3 mm
Illumination Color: Red (x 4)
Wavelength: 625 nm
Luminous Intensity: 8 mcd
Mounting Type: Through Hole
Viewing Angle: 100 deg
Packaging: Bulk
Configuration: 4 Single Color LEDs, Quad Level
Forward Current: 20 mA
Forward Voltage: 2 V
Factory Pack Quantity: 660
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
158 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.94
  10: $0.83
  100: $0.733
  200: $0.624
  500: $0.561
  1,000: $0.468
  2,000: $0.415
  10,000: $0.39

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
USB3320C-EZK-TR
USB Interface IC High Speed USB 1.8V ULPI
Microchip Technology
1: $1.80
MM60-52B1-E1-R650
PCI Express / PCI Connectors 52P Mini Card Socket ...
JAE Electronics
1: $2.36
2920L300/15DR
Resettable Fuses PTC 15V 2920 3A
Littelfuse
1: $0.78
HSMS-C170
Standard LEDs - SMD Red Diffused 626nm 10mcd
Avago Technologies
1: $0.16
J1026F21CNL
Ethernet & Telecom Connectors 1X1TAB UP W/LEDS
Pulse
1: $9.20
GRM155R60J105KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.22
HSMG-C170
Standard LEDs - SMD Green Diffused 572nm 15mcd
Avago Technologies
1: $0.16
LM2931CMX/NOPB
Low Dropout Regulators - LDO SERIES LDO REG
Texas Instruments
1: $0.84
MM60-EZH059-B5-R650
PCI Express / PCI Connectors Latch w/ Boss For 5.9 ...
JAE Electronics
1: $1.16
ABS10-32.768KHZ-T
Crystals 32.768KHz 12.5pf 4.9 x 1.8 x 1.0mm
ABRACON
1: $1.02
ABMM2-20.000MHZ-E2-T
Crystals +/-20PPM 20MHZ
ABRACON
1: $1.16
055036006202862+
Memory Card Connectors 6P SIM CARD W/O BOSS W/LOCK
AVX Connectors
1: $5.16
ABMM2-25.000MHZ-E2-T
Crystals +/-20PPM 25MHZ
ABRACON
1: $1.16
ABMM2-14.7456MHZ-E2-T
Crystals +/-20PPM 14.7456MHz
ABRACON
1: $1.16
CC06H2A-TR
Fuses 1A TR Chip Fuse
Cooper Bussmann
1: $1.01
U77-A1118-200T
I/O Connectors SINGLE PORT SFP CAGE PRESS FIT
Amphenol Commercial Products
1: $1.17
ERJ-3GEY0R00V
Thick Film Resistors - SMD 0603 Zero Ohms
Panasonic Electronic Components
1: $0.24
NCP5500DT33RKG
Low Dropout Regulators - LDO 500 mA 3.3V LDO
ON Semiconductor
1: $0.78
CAT25-103JALF
Resistor Networks & Arrays 10K 5% Concave 8resisto ...
Bourns
1: $0.21
GRM1555C1H100JZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.14

113797795 168527666 174791456 143929803 143342252 151682008 147601212