|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-WP7113SYD
Manufacturer Part #:

WP7113SYD

Manufacturer:

Description:
Standard LEDs - Through Hole YELLOW DIFFUSED
Mouser Online Catalog Page 172, Mouser Online Catalog
PDF Page 172, PDF Catalog Page
WP7113SYD Datasheet WP7113SYD Datasheet
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Yellow
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 590 nm
Lens Color/Style: Diffused
Luminous Intensity: 600 mcd
Viewing Angle: 30 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM21BR60J226ME39L Multilayer Ceramic Capacitors MLCC - SMD/SMT 368,411
ERJ-6GEY0R00V Thick Film Resistors - SMD 765,085
EEE-FK1C221XP Aluminum Electrolytic Capacitors - SMD 17,938
ERJ-6ENF1003V Thick Film Resistors - SMD 131,195
M2012SS1W03 Toggle Switches 271
10-32-1061 Headers & Wire Housings 3,783
C0805C104K5RAC7210 Multilayer Ceramic Capacitors MLCC - SMD/SMT 182,068
WP7113SRD/D Standard LEDs - Through Hole 13,590
ERJ-6ENF4701V Thick Film Resistors - SMD 103,831
WP7113SGD Standard LEDs - Through Hole 12,710
Real Time Availability
Stock:
6,892 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.31
10:
$0.194
100:
$0.144
$0.113
$0.094
$0.088
$0.082
$0.081
$0.078

To add to a project, please Log In.

121159121 110967980 113797795 120930513 135275941 136207209 160319106 128701257 168527666 176550995 176730048 146259450 169091142 174791456 145968837 151682008 179133674 185618521 186761580