|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-WP7113SRD/E
Manufacturer Part #:

WP7113SRD/E

Manufacturer:

Description:
Standard LEDs - Through Hole RED DIFFUSED
Mouser Online Catalog Page 173, Mouser Online Catalog
PDF Page 173, PDF Catalog Page
WP7113SRD/E Datasheet WP7113SRD/E Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Red
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 640 nm
Lens Color/Style: Diffused
Luminous Intensity: 400 mcd
Viewing Angle: 30 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LM2940CT-5.0/NOPB LDO Voltage Regulators 6,281
WP7113GD Standard LEDs - Through Hole 64,377
WP7113QBC/D Standard LEDs - Through Hole 9,148
WP7113SGD Standard LEDs - Through Hole 12,710
UPW1V100MDD Aluminum Electrolytic Capacitors - Leaded 4,503
UVZ1H220MDD Aluminum Electrolytic Capacitors - Leaded 4,977
WP7113SED Standard LEDs - Through Hole 506
291-1K-RC Carbon Film Resistors - Through Hole 240,635
291-10K-RC Carbon Film Resistors - Through Hole 356,010
PTT111-3217A-B503 Potentiometers 200
Real Time Availability
Stock:
46,543 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.17
10:
$0.106
100:
$0.079
$0.073
$0.061
$0.054
$0.048
$0.045
$0.044

To add to a project, please Log In.

121159121 135275941 136207209 146259450 174791456 176550995 176730048 110967980 113797795 120930513 151682008 160319106 185618521 128701257 145968837 168527666 169091142 179133674 193890492