Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-WP7113SRD/D
Manufacturer Part #:

WP7113SRD/D

Manufacturer:

Description: Standard LEDs - Through Hole RED DIFFUSED
Silverlight Page 152, Mouser Enhanced Catalog
PDF Page 152, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
Luminous Intensity: 300 mcd
Wavelength/Color Temperature: 640 nm
Viewing Angle: 30 deg
Lens Color/Style: Diffused
LED Size: T-1 3/4
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21,548 Can Ship Immediately

On Order: 39500 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.09
  10: $0.07
  100: $0.06
  200: $0.055
  500: $0.048
  1,000: $0.044
  2,000: $0.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
5520251-4
Ethernet & Telecom Connectors 8/8 SIDE ENTRY
TE Connectivity / AMP
1: $1.62
70543-0003
Headers & Wire Housings VERTICAL HDR 4P single row
Molex
1: $1.03
22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATIN ...
Molex
1: $0.21
ST485BN
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
2N7000
MOSFET N-CHANNEL 60V 200mA
Fairchild Semiconductor
1: $0.11
22-03-2061
Headers & Wire Housings VERT PCB HDR 6P TIN PLATIN ...
Molex
1: $0.43
L7805ABV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.58
65474-002LF
Headers & Wire Housings SHUNT TIN
FCI
1: $0.23
4828-3004-CP
IC & Component Sockets SOCKET 28POS .3" IC OPEN FR ...
3M Electronic Solutions Division
1: $0.51
UVY1V101MED
Aluminum Electrolytic Capacitors - Leaded 35volts ...
Nichicon
1: $0.20
1N4001
Rectifiers Vr/50V Io/1A T/R
Fairchild Semiconductor
1: $0.08
LD1117V33C
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.66
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
SA115C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.33
WP3A8GD
Standard LEDs - Through Hole Green 568nm Diffused ...
Kingbright
1: $0.06
REA101M1EBK-0611P
Aluminum Electrolytic Capacitors - Leaded 25V 100u ...
Lelon
1: $0.10
291-33-RC
Carbon Film Resistors - Through Hole 33ohms 0.05
Xicon
1: $0.10
WDU6-300
Plug-In AC Adapters 6VDC 0.3A 4.5W 120VAC
Triad Magnetics
1: $5.54
MRF24J40MA-I/RM
Zigbee / 802.15.4 Modules 2.4GHz IEEE 802.15.4 Tra ...
Microchip Technology
1: $9.30
MRF24J40MB-I/RM
Zigbee / 802.15.4 Modules 2.4GHz, 802.15.4 Xcvr w/ ...
Microchip Technology
1: $20.08


179133674 104204789 151682008 128701257 193890492 136207209 174791456 176550995 176730048 145968837 160319106