|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-WP7113SGD
Manufacturer Part #:

WP7113SGD

Manufacturer:

Description:
Standard LEDs - Through Hole GREEN DIFFUSED
Mouser Online Catalog Page 172, Mouser Online Catalog
PDF Page 172, PDF Catalog Page
WP7113SGD Datasheet WP7113SGD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Green
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 568 nm
Lens Color/Style: Diffused
Luminous Intensity: 40 mcd
Viewing Angle: 30 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N5819HW-7-F Schottky Diodes & Rectifiers 121,674
WP154A4SUREQBFZGC Standard LEDs - Through Hole 17,233
BAT54S Schottky Diodes & Rectifiers 24,918
GRM188R61A335KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 44,832
EEE-FK1V470P Aluminum Electrolytic Capacitors - SMD 24,013
DAC124S085CIMM/NOPB Digital to Analog Converters - DAC 1,324
WP710A10GD Standard LEDs - Through Hole 116,494
D6R90 F1 LFS Pushbutton Switches 3,604
WP7113SRD/D Standard LEDs - Through Hole 13,590
WP7113ID Standard LEDs - Through Hole 58,700
Real Time Availability
Stock:
12,710 Can Ship Immediately

On Order:

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.14
10:
$0.086
100:
$0.071
$0.068
$0.054
$0.049
$0.042
$0.039
$0.037

To add to a project, please Log In.

121159121 120930513 128701257 161079146 169091142 174791456 176550995 185618521 110967980 113797795 135275941 136207209 151682008 160319106 168527666 176730048 145968837 146259450 179133674