|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-WP7113IT
Manufacturer Part #:

WP7113IT

Manufacturer:

Description:
Standard LEDs - Through Hole HI EFF RED TRANS
Mouser Online Catalog Page 172, Mouser Online Catalog
PDF Page 172, PDF Catalog Page
WP7113IT Datasheet WP7113IT Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Red
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 625 nm
Lens Color/Style: Clear
Luminous Intensity: 80 mcd
Viewing Angle: 20 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SUP75P03-07-E3 MOSFET 4,575
WP7113GD Standard LEDs - Through Hole 64,469
V33ZA5P Varistors 4,297
C3225X5R1C226K250AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,965
1N914TR Diodes - General Purpose, Power, Switching 51,172
P6KE27CA TVS Diodes - Transient Voltage Suppressors 5,261
ZVNL110A MOSFET 4,349
MMP2W1K-F Film Capacitors 213
293-150-RC Carbon Film Resistors - Through Hole 31,991
Real Time Availability
Stock:
17,060 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.15
10:
$0.092
100:
$0.068
$0.063
$0.052
$0.047
$0.041
$0.039
$0.038

To add to a project, please Log In.

121159121 110967980 113797795 120930513 135275941 151682008 160319106 128701257 168527666 169091142 176730048 136207209 146259450 174791456 176550995 145968837 179133674 185618521 193890492