|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-WP7113HD
Manufacturer Part #:

WP7113HD

Manufacturer:

Description:
Standard LEDs - Through Hole RED DIFFUSED
Mouser Online Catalog Page 173, Mouser Online Catalog
PDF Page 173, PDF Catalog Page
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Red
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 660 nm
Lens Color/Style: Diffused
Luminous Intensity: 5 mcd
Viewing Angle: 60 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PN2222A Bipolar Transistors - BJT 27,578
1N4148 Diodes - General Purpose, Power, Switching 127,377
V130LA10AP Varistors 9,951
6PCV-02-006 Barrier Terminal Blocks 3,547
WP7113GD Standard LEDs - Through Hole 64,429
C2A Lamps 10,815
3529 Fuse Clips 12,337
6PCV-05-006 Barrier Terminal Blocks 1,680
WP132XID Standard LEDs - Through Hole 47,359
291-1K-RC Carbon Film Resistors - Through Hole 241,098
Real Time Availability
Stock:
40,074 Can Ship Immediately

On Order:
0

Factory Lead-Time:
14 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.14
10:
$0.083
100:
$0.068
$0.065
$0.052
$0.047
$0.041
$0.038
$0.035

To add to a project, please Log In.

121159121 174791456 176550995 136207209 145968837 146259450 179133674 120930513 128701257 169091142 110967980 113797795 135275941 151682008 160319106 168527666 176730048 185618521 193890492