|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-WP7113GD
Manufacturer Part #:

WP7113GD

Manufacturer:

Description:
Standard LEDs - Through Hole GREEN DIFFUSED
Mouser Online Catalog Page 172, Mouser Online Catalog
PDF Page 172, PDF Catalog Page
WP7113GD Datasheet WP7113GD Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Green
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 568 nm
Lens Color/Style: Diffused
Luminous Intensity: 20 mcd
Viewing Angle: 30 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 139,761
NE555P Timers & Support Products 23,503
501789 Test Clips 28
WIRES-PACK-MM Jumper Wires 32
WP7113ID Standard LEDs - Through Hole 60,801
291-1K-RC Carbon Film Resistors - Through Hole 268,562
291-10K-RC Carbon Film Resistors - Through Hole 386,440
291-100K-RC Carbon Film Resistors - Through Hole 205,136
291-1.5K-RC Carbon Film Resistors - Through Hole 85,097
291-390-RC Carbon Film Resistors - Through Hole 39,042
Real Time Availability
Stock:
64,680 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.14
10:
$0.086
100:
$0.071
$0.068
$0.054
$0.049
$0.042
$0.039
$0.037

To add to a project, please Log In.

121159121 110967980 135275941 136207209 146259450 168527666 176550995 176730048 145968837 169091142 179133674 120930513 128701257 161079146 113797795 151682008 160319106 174791456 185618521