|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-WP710A10SRD/F
Manufacturer Part #:

WP710A10SRD/F

Manufacturer:

Description:
Standard LEDs - Through Hole Red 460mcd 640nm 40 deg Diffused
Mouser Online Catalog Page 172, Mouser Online Catalog
PDF Page 172, PDF Catalog Page
WP710A10SRD/F Datasheet WP710A10SRD/F Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Red
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 640 nm
Lens Color/Style: Tinted, Diffused
Luminous Intensity: 460 mcd
Viewing Angle: 40 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 1.85 V
Packaging: Bulk
Lens Dimensions: 3 mm x 4.6 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 1000
Type: Solid State LED Lamp
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 139,761
1N4004 Rectifiers 154,686
TL072CP Operational Amplifiers - Op Amps 20,253
PS1240P02BT Audio Indicators & Alerts 3,027
WP710A10GD Standard LEDs - Through Hole 113,838
2N3904 Bipolar Transistors - BJT 13,955
MKS2D031001A00KSSD Film Capacitors 2,855
WP710A10SYD Standard LEDs - Through Hole 7,360
MF1/4DCT52R4702F Metal Film Resistors - Through Hole 19,077
Real Time Availability
Stock:
19,471 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.17
10:
$0.106
100:
$0.079
$0.073
$0.061
$0.054
$0.048
$0.045
$0.044

To add to a project, please Log In.

121159121 120930513 164258388 135275941 136207209 146259450 160319106 110967980 113797795 145968837 151682008 185618521 193890492 128701257 168527666 169091142 174791456 176550995 176730048