Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-WP710A10QBC/D
Manufacturer Part #:

WP710A10QBC/D

Manufacturer:

Description: Standard LEDs - Through Hole Blue 2000mcd 470nm 20 deg Water Clear
Silverlight Page 151, Mouser Enhanced Catalog
PDF Page 151, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Blue
Luminous Intensity: 1600 mcd
Wavelength/Color Temperature: 470 nm
Viewing Angle: 20 deg
Lens Color/Style: Water Clear
Forward Current: 20 mA
Forward Voltage: 3.3 V
LED Size: T-1
Packaging: Bulk
Lens Dimensions: 3 mm x 4.6 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 500
Type: Solid State LED Lamp
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,881 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.26
  10: $0.23
  25: $0.20
  100: $0.19
  250: $0.18
  500: $0.14
  1,000: $0.12
  5,000: $0.10
  10,000: $0.086

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OPA2134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $3.42
NYS230
Phone Connectors 1/4" STEREO OPEN REAN
REAN / Neutrik
1: $1.22
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
B32529C104K189
Film Capacitors 0.1uF 63V 10% Tape & Reel
EPCOS
1: $0.10
IRF510PBF
MOSFET N-Chan 100V 5.6 Amp
Vishay/Siliconix
1: $0.96
4880SG
Heat Sinks MOUNTING KIT TO-220
Aavid Thermalloy
1: $2.17
RRA22H3BBBNN
Rocker Switches & Paddle Switches SPST ON-OFF 10A ...
Cherry Electrical
1: $1.03
R82DC3220AA60K
Film Capacitors 63volts 0.22uF 10%
Kemet
1: $0.26
291-1M-RC
Carbon Film Resistors - Through Hole 1Mohms 0.05
Xicon
1: $0.10
UKW1J471MHD
Aluminum Electrolytic Capacitors - Leaded 63volts ...
Nichicon
1: $1.00
291-470-RC
Carbon Film Resistors - Through Hole 470ohms 0.05
Xicon
1: $0.10
RV122F-20-15F-A50K
Potentiometers Audio D-Shaft 50K
Alpha (Taiwan)
1: $3.16
108-1MD1T2B3M1QE-EVX
Toggle Switches SWITCH TOGGLE DPDT
Mountain Switch
1: $2.55
506
Copper Clad Boards SINGLE SIDED 4X6 COPPER CLAD 1/ ...
MG Chemicals
1: $4.64
161-1002
RCA Phono Connectors PHONO NICKEL RED
Kobiconn
1: $1.13
282-2.4K-RC
Metal Oxide Resistors 2.4Kohms 5% Tol
Xicon
1: $0.19
EEU-FR1C221
Aluminum Electrolytic Capacitors - Leaded 16VDC 22 ...
Panasonic Electronic Components
1: $0.12
UES1H010MDM
Aluminum Electrolytic Capacitors - Leaded 50volts ...
Nichicon
1: $0.26
WP7104VW1C
Standard LEDs - Through Hole White Water Clear 120 ...
Kingbright
1: $0.46
161-1004
RCA Phono Connectors PHONO NICKEL WHITE
Kobiconn
1: $1.09


128701257 164258388 176730048 136207209 174791456 145968837 151682008 176550995 160319106 184869374 104204789