Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-WP710A10LGD
Manufacturer Part #:

WP710A10LGD

Manufacturer:

Description: Standard LEDs - Through Hole Grn 2mcd 568nm 40 deg Diffused
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Green
Luminous Intensity: 2 mcd
Wavelength/Color Temperature: 568 nm
Viewing Angle: 40 deg
Lens Color/Style: Tinted, Diffused
Forward Current: 2 mA
Forward Voltage: 1.9 V
LED Size: T-1
Packaging: Bulk
Lens Dimensions: 3 mm x 4.6 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Type: Solid State LED Lamp
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
15,885 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.10
  10: $0.09
  25: $0.08
  100: $0.07
  500: $0.06
  1,000: $0.05
  5,000: $0.04

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
ATMEGA328P-AU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $3.05
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
OPA134PA
Audio Amplifiers SoundPlus(TM) Hi-Perf Aud Oper Am ...
Texas Instruments
1: $2.62
PS1240P02BT
Audio Indicators & Alerts Round 12.2mmx6.5mm 4kHz ...
TDK
1: $0.55
LM7805CT
Linear Regulators - Standard 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
SN74HC00N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.49
D44H11
Transistors Bipolar - BJT NPN Gen Pur Switch
STMicroelectronics
1: $0.67
ATMEGA168PA-AU
8-bit Microcontrollers - MCU 16KB FLASH 512B EE 1K ...
Atmel
1: $2.67
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
D45H11
Transistors Bipolar - BJT PNP Gen Pur Switch
STMicroelectronics
1: $0.61
SN74LS06N
Buffers & Line Drivers Hex inverter Buffer/ Driver
Texas Instruments
1: $0.66
SN74HC32N
Logic Gates Quad 2-Input
Texas Instruments
1: $0.49
SN74LS92N
Counter ICs Divide-By-Twelve Decade Counter
Texas Instruments
1: $2.50
1-390261-4
IC & Component Sockets 16P ECONOMY TIN
TE Connectivity / AMP
1: $0.19
BC56-11EWA
LED Displays & Accessories HI EFF RED DIFFUSED 3 D ...
Kingbright
1: $2.92
BZX79-B12,133
Zener Diodes DIODE ZENER 2 PCT
NXP Semiconductors
1: $0.10
ATS16B
Crystals 16MHz 18pF 30ppm -20C 70C
CTS Electronic Components
1: $0.35
J310G
JFET 25V 10mA
ON Semiconductor
1: $0.30


176730048 136207209 145968837 174791456 151682008 160319106 176550995 104204789 161079146 128701257 164258388