Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-WP710A10ID
Manufacturer Part #:

WP710A10ID

Manufacturer:

Description:
Standard LEDs - Through Hole 3MM RED LED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red
Luminous Intensity: 30 mcd
Wavelength/Color Temperature: 625 nm
Viewing Angle: 40 deg
Lens Color/Style: Tinted, Diffused
Forward Current: 20 mA
Forward Voltage: 2 V
LED Size: T-1
Packaging: Bulk
Brand: Kingbright
Lens Dimensions: 3 mm x 4.6 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Type: Solid State LED Lamp
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
929974-01-36-RK Headers & Wire Housings 6,642
1N4001 Rectifiers 231,333
WP710A10GD Standard LEDs - Through Hole 55,863
TL074CN Operational Amplifiers - Op Amps 17,033
CD4081BE Logic Gates 11,844
DILB14P-223TLF IC & Component Sockets 10,369
MF1/4DCT52R1001F Metal Film Resistors - Through Hole 95,536
67997-210HLF Headers & Wire Housings 2,858
MF1/4DCT52A1002F Metal Film Resistors - Through Hole 105,640
CD4050BE Buffers & Line Drivers 4,156
Real Time Availability
Stock:
35,743 Can Ship Immediately

On Order: 8000 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.13
  10: $0.079
  100: $0.065
  1,000: $0.062
  2,000: $0.05
  10,000: $0.045
  25,000: $0.039
  50,000: $0.036
  100,000: $0.034

To add to a project, please Log In.


This product is also available in:
121159121 135275941 136207209 146259450 160319106 128701257 174791456 176550995 176730048 110967980 113797795 145968837 151682008 168527666 185618521 193890492 120930513 164258388 169091142