|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-WP710A10GD
Manufacturer Part #:

WP710A10GD

Manufacturer:

Description:
Standard LEDs - Through Hole Grn 568nm 20mcd 40 Deg 3mm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Green
LED Size: T-1 (3 mm)
Wavelength/Color Temperature: 568 nm
Lens Color/Style: Tinted, Diffused
Luminous Intensity: 30 mcd
Viewing Angle: 40 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.2 V
Packaging: Bulk
Lens Dimensions: 3 mm x 4.6 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1
Factory Pack Quantity: 1000
Type: Solid State LED Lamp
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N4148 Diodes - General Purpose, Power, Switching 137,263
TL074CN Operational Amplifiers - Op Amps 18,505
CRCW060310K0FKEA Thick Film Resistors - SMD 920,127
WP710A10ID Standard LEDs - Through Hole 31,191
WP710A10YD Standard LEDs - Through Hole 40,785
MF1/4DCT52R1001F Metal Film Resistors - Through Hole 39,029
291-1K-RC Carbon Film Resistors - Through Hole 259,212
291-4.7K-RC Carbon Film Resistors - Through Hole 189,794
291-470-RC Carbon Film Resistors - Through Hole 212,718
291-100-RC Carbon Film Resistors - Through Hole 216,623
Real Time Availability
Stock:
113,543 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.14
10:
$0.086
100:
$0.071
$0.068
$0.054
$0.049
$0.042
$0.039
$0.037

To add to a project, please Log In.

121159121 145968837 146259450 160319106 164258388 120930513 128701257 161079146 169091142 110967980 113797795 135275941 136207209 151682008 168527666 176730048 174791456 176550995 185618521