Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-WP7104SGD
Manufacturer Part #:

WP7104SGD

Manufacturer:

Description: Standard LEDs - Through Hole GREEN DIFFUSED
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Green
Luminous Intensity: 40 mcd
Wavelength/Color Temperature: 568 nm
Viewing Angle: 40 deg
Lens Color/Style: Diffused
LED Size: T-1
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Type: Solid State Lamp
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Kingbright

Manufacturer Part #:
Description:
Standard LEDs - Through Hole Grn 40mcd 568nm 40 deg Diffused
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
ATMEGA328P-PU
8-bit Microcontrollers - MCU 32KB In-system Flash ...
Atmel
1: $2.24
1935161
Fixed Terminal Blocks PT 1.5/2-5.0-H
Phoenix Contact
1: $0.29
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
5555167-1
Ethernet & Telecom Connectors 8 PCB LO PRO KEYED
TE Connectivity / AMP
1: $0.90
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
D2510-6002-AR
Headers & Wire Housings 10P 4WALL HEADER STRT L-PR ...
3M Electronic Solutions Division
1: $1.56
TRS202ECN
RS-232 Interface IC 5V Dual RS-232 Line Drvr/Rcvr
Texas Instruments
1: $0.93
1N5817
Schottky Diodes & Rectifiers Vr/20V Io/1A BULK
STMicroelectronics
1: $0.12
65474-002LF
Headers & Wire Housings SHUNT TIN
FCI
1: $0.23
W117SIP-3
Reed Relays Mini Reed PCB Relay SPST, 0.5 A
Magnecraft / Schneider Electric
1: $5.41
CCF071K00JKE36
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.08
K104Z15Y5VF5TL2
Multilayer Ceramic Capacitors MLCC - Leaded 0.1uF ...
Vishay/BC Components
1: $0.39
291-330-RC
Carbon Film Resistors - Through Hole 330ohms 0.05
Xicon
1: $0.10
AWCR-16.00MD
Resonators 16MHz 5V
ABRACON
1: $0.32
UMA0J100MCD2
Aluminum Electrolytic Capacitors - Leaded 6.3volts ...
Nichicon
1: $0.25
DF06MA-E3/45
Bridge Rectifiers 1.0 Amp 600 Volt
Vishay Semiconductors
1: $0.39
0S102011MS2QN1
Slide Switches SPDT On-On
C&K Components
1: $0.48
WP7104VW1C
Standard LEDs - Through Hole White Water Clear 120 ...
Kingbright
1: $0.46

176730048 136207209 174791456 145968837 151682008 160319106 176550995 161079146 128701257 164258388