Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-WP7104GD
Manufacturer Part #:

WP7104GD

Manufacturer:

Description: Standard LEDs - Through Hole GREEN DIFFUSED
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Green
Luminous Intensity: 20 mcd
Wavelength/Color Temperature: 568 nm
Viewing Angle: 40 deg
Lens Color/Style: Diffused
LED Size: T-1
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Kingbright

Manufacturer Part #:
Description:
Standard LEDs - Through Hole Grn 568nm 20mcd 40 Deg 3mm

Compare With Current Part
Customers Who Bought This Item Also Bought
5520251-4
Ethernet & Telecom Connectors 8/8 SIDE ENTRY
TE Connectivity / AMP
1: $1.62
ST485BN
Buffers & Line Drivers Hi-Spd Lo Pwr Trans
STMicroelectronics
1: $0.98
291-1K-RC
Carbon Film Resistors - Through Hole 1Kohms 0.05
Xicon
1: $0.10
FQP27P06
MOSFET 60V P-Channel QFET
Fairchild Semiconductor
1: $1.07
MER1S0505SC
DC/DC Converters 1W 5Vin 5Vout 200mA 1kVDC Isolate ...
Murata Power Solutions
1: $7.95
22-03-2021
Headers & Wire Housings VERT PCB HDR 2P TIN PLATIN ...
Molex
1: $0.21
DLP-USB245M-G
Interface Modules USB-FIFO Adapter
DLP Design
1: $25.00
ACH-40.000MHZ-EK
Standard Clock Oscillators 40MHz 5V
ABRACON
1: $1.60
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
1-390261-9
IC & Component Sockets 28P ECONOMY TIN SKT
TE Connectivity / AMP
1: $0.31
6N137-000E
High Speed Optocouplers 10 Mb/s 3750Vrms
Avago Technologies
1: $1.50
L7805ABV
Linear Regulators - Standard 5.0V 1.0A Positive
STMicroelectronics
1: $0.58
65474-002LF
Headers & Wire Housings SHUNT TIN
FCI
1: $0.23
SA115C104KAR
Multilayer Ceramic Capacitors MLCC - Leaded 50volt ...
AVX
1: $0.33
291-330-RC
Carbon Film Resistors - Through Hole 330ohms 0.05
Xicon
1: $0.10
291-4.7K-RC
Carbon Film Resistors - Through Hole 4.7Kohms 0.05
Xicon
1: $0.10
LD1117V33C
Low Dropout Regulators - LDO 3.3V 0.8A Positive
STMicroelectronics
1: $0.66
UVZ1C220MDD1TD
Aluminum Electrolytic Capacitors - Leaded 22uF 16V ...
Nichicon
1: $0.15
PIC18F2450-I/SP
8-bit Microcontrollers - MCU 16KB 768 RAM 23 I/O F ...
Microchip Technology
1: $4.08
271-120-RC
Metal Film Resistors - Through Hole 120ohms 1% 50P ...
Xicon
1: $0.13

176730048 136207209 174791456 145968837 151682008 160319106 176550995 161079146 128701257 164258388