Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-WP59EGW
Manufacturer Part #:

WP59EGW

Manufacturer:

Description:
Standard LEDs - Through Hole RED/GREEN DIFFUSED 3-LEAD
Mouser Online Catalog Page 166, Mouser Online Catalog
PDF Page 166, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Red, Green
Luminous Intensity: 60 mcd, 50 mcd
Wavelength/Color Temperature: 627 nm, 565 nm
Viewing Angle: 60 deg
Lens Color/Style: Diffused
Forward Current: 20 mA
LED Size: T-1 3/4
Packaging: Bulk
Lens Shape: Round
Mounting Style: Through Hole
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
10,854 Can Ship Immediately

On Order: 9900 View Delivery Dates  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.33
  10: $0.202
  100: $0.149
  1,000: $0.117
  2,500: $0.097
  10,000: $0.091
  25,000: $0.085
  50,000: $0.084
  100,000: $0.081

To add to a project, please Log In.


This product is also available in:
121159121 145968837 169091142 179133674 128701257 135275941 136207209 146259450 168527666 176550995 176730048 110967980 113797795 120930513 151682008 160319106 174791456 185618521