|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-WP42WUM/GYW
Manufacturer Part #:

WP42WUM/GYW

Manufacturer:

Description:
LED Circuit Board Indicators Grn Yel 568 588nm White Diffused
Share |
Manufacturer: Kingbright
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
Brand: Kingbright
LED Size: 3 mm
Illumination Color: Yellow, Green
Wavelength: 568 nm, 588 nm
Luminous Intensity: 13 mcd, 6 mcd
Mounting Type: Through Hole
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.2 V, 2.1 V
Viewing Angle: 100 deg
Packaging: Bulk
Configuration: 1 Bi-Color LED, Single Level
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
OP284ESZ Precision Amplifiers 630
B3F-1000 Tactile Switches 26,322
MURS120T3G Rectifiers 30,603
LM78M05CDTX/NOPB Linear Voltage Regulators 7,797
SJ-5017 (BLACK) Mounting Hardware 6,040
SFH 314 Phototransistors 7,289
MURH860CTG Rectifiers 1,047
1N4448TR Diodes - General Purpose, Power, Switching 16,432
SA12A-E3/54 TVS Diodes - Transient Voltage Suppressors 858
T 3363 010 Circular DIN Connectors 114
Real Time Availability
Stock:
900 Can Ship Immediately

On Order:
0

Factory Lead-Time:
7 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.79
10:
$0.497
100:
$0.334
$0.264
$0.237
$0.234
$0.22

To add to a project, please Log In.

121159121 130718645 135275941 146259450 147601212 174791456 143342252 169091142 110967980 113797795 151682008 168527666 185618521