Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-WP4060VH2GD
Manufacturer Part #:

WP4060VH/2GD

Manufacturer:

Description: LED Circuit Board Indicators Green Green Diffused 568nm 10mcd
Silverlight Page 154, Mouser Enhanced Catalog
PDF Page 154, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: Kingbright
Product Category: LED Circuit Board Indicators
RoHS: RoHS Compliant Details
LED Size: 1.8 mm
Illumination Color: Green (x 2)
Wavelength: 568 nm
Luminous Intensity: 10 mcd
Mounting Type: Through Hole
Viewing Angle: 70 deg
Packaging: Tube
Configuration: 2 Single Color LEDs, Bi-Level
Forward Current: 20 mA
Forward Voltage: 2.2 V
Factory Pack Quantity: 1520
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 1520 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.90
  10: $0.694
  100: $0.537
  200: $0.473
  500: $0.408
  1,000: $0.322

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
GRM32ER60J107ME20L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 ...
Murata Electronics
1: $1.45
DCH010505SN7
DC/DC Converters Mini 1W 3kVDC Isolated DC-DC
Texas Instruments
1: $9.57
MAX3373EEKA+T
Translation - Voltage Levels 1uA 16Mbps Dual Low-V ...
Maxim Integrated
1: $2.30
NC7WZ16P6X
Buffers & Line Drivers UHS Dual Buffer
Fairchild Semiconductor
1: $0.41
MPZ1608S221A
EMI Filter Beads, Chokes & Arrays Ferrite Chip Bea ...
TDK
1: $0.10
C0805C105K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.12
LM4132BMF-2.5/NOPB
Voltage & Current References PREC LDO VLTG REF
Texas Instruments
1: $2.43
LNJ326W83RA
Standard LEDs - SMD LED YLW/GR HI-BRT USS
Panasonic Electronic Components
1: $0.48
F931C106MBA
Tantalum Capacitors - Solid SMD 16volts 10uF 3.5x2 ...
AVX
1: $0.59
EL-19-21VGC/TR8
Standard LEDs - SMD Green Water Clear 571nm 12.5mc ...
Everlight
1: $0.23
LPF-C011303S
LED Light Pipes 2.8mm R/A ROUND CLR
Lumex
1: $0.74
TL3301EF100QG
Tactile Switches 6mm SMT Gull Wing 7.3mm Act Heigh ...
E-Switch
1: $0.42
T494T475K016AT
Tantalum Capacitors - Solid SMD 4.7uF 16V 10%CASE= ...
Kemet
1: $1.79
ERJ-3EKF1002V
Thick Film Resistors - SMD 0603 10Kohms 1% Tol
Panasonic Electronic Components
5000: $0.00
T520C227M006ATE015
Tantalum Capacitors - Polymer SMD 6.3volts 220uF 2 ...
Kemet
1: $2.13
CRCW08051K00FKEA
Thick Film Resistors - SMD 1/8watt 1Kohms 1% 100pp ...
Vishay/Dale
1: $0.22
ERJ-6GEYJ330V
Thick Film Resistors - SMD 0805 33ohms 5% Tol
Panasonic Electronic Components
5000: $0.00
SSF-LXH555ID
LED Circuit Board Indicators SINGLE RGT ANGLE RED
Lumex
1: $0.88
EEU-EB1E101
Aluminum Electrolytic Capacitors - Leaded Al Lytic ...
Panasonic Electronic Components
1: $0.19
RK73B2ATTDD331J
Thick Film Resistors - SMD 1/8watts 330ohms 5%
KOA Speer
1: $0.10

174791456 151682008 143342252 143929803 130718645 147601212 113797795 168527666