|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-WP23GD
Manufacturer Part #:

WP23GD

Manufacturer:

Description:
Standard LEDs - Through Hole GREEN DIFFUSED PIN POINT
Mouser Online Catalog Page 171, Mouser Online Catalog
PDF Page 171, PDF Catalog Page
WP23GD Datasheet WP23GD Datasheet
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Green
LED Size: 2 mm
Wavelength/Color Temperature: 568 nm
Lens Color/Style: Diffused
Luminous Intensity: 3.2 mcd
Viewing Angle: 60 deg
If - Forward Current: 20 mA
Vf - Forward Voltage: 2.2 V
Packaging: Bulk
Lens Dimensions: 2 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Type: Solid State Lamp
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
NC3FXX XLR Connectors 2,611
NC3MXX XLR Connectors 4,841
31-10-RFX RF Connectors / Coaxial Connectors 5,144
DA101C Transformers Audio & Signal 2,831
CS8416-CSZ Audio Transmitters, Receivers, Transceivers 534
4880SG Heat Sinks 3,066
NYS367-2 RCA Phono Connectors 3,520
FKP2D002201D00HSSD Film Capacitors 3,194
0218.050HXP Cartridge Fuses 388
RN55D1000FB14 Metal Film Resistors - Through Hole 19,695
Real Time Availability
Stock:
1,389 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.30
10:
$0.191
100:
$0.141
$0.11
$0.092
$0.086
$0.081
$0.079
$0.077

To add to a project, please Log In.

120930513 121159121 161079146 169091142 128701257 168527666 174791456 176550995 176730048 110967980 113797795 145968837 151682008 160319106 185618521 135275941 136207209 146259450