Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-WP154A4SUREQBFZG
Manufacturer Part #:

WP154A4SUREQBFZGC

Manufacturer:

Description: Standard LEDs - Through Hole RGB 630/525/465nm 750/420/750mcd 60Deg
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: RGB
Luminous Intensity: 1000 mcd, 1300 mcd, 500 mcd
Wavelength/Color Temperature: 630 nm, 525 nm, 465 nm
Viewing Angle: 60 deg
Lens Color/Style: Clear
Forward Current: 20 mA
Forward Voltage: 2.5 V, 4.1 V, 4 V
LED Size: T-1 3/4
Packaging: Bulk
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Factory Pack Quantity: 500
Type: Full Color LED Lamps
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,147 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.52
  10: $0.989
  100: $0.871
  500: $0.693
  1,000: $0.577
  2,500: $0.53
  10,000: $0.498
  25,000: Quote
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATTINY85-20PU
8-bit Microcontrollers - MCU 8kB Flash 0.512kB EEP ...
Atmel
1: $1.32
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $24.51
4808-3004-CP
IC & Component Sockets 8P DUAL WIPE DIPSKT
3M Electronic Solutions Division
1: $0.29
C0805C104K5RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50vol ...
Kemet
1: $0.10
TW-E40-1020
PCBs & Breadboards 630 + 200 Tie Points
Twin Industries
1: $7.99
NE555P
Timers & Support Products Precision
Texas Instruments
1: $0.49
SN74HC595N
Counter Shift Registers Tri-State 8-Bit
Texas Instruments
1: $0.62
STM32L151R8T6
ARM Microcontrollers - MCU 32-Bit Arm Cortex M3 64 ...
STMicroelectronics
1: $5.74
P2N2222AG
Transistors Bipolar - BJT 600mA 75V NPN
ON Semiconductor
1: $0.42
08-52-0123
Headers & Wire Housings CRIMP TERM 22-30 TIN phos. ...
Molex
1: $0.15
WP154A4SUREQBFZGW
Standard LEDs - Through Hole 5MM FULL COLOR LED
Kingbright
1: $1.80
LM7805CT
Linear Voltage Regulators 1A Pos Vol Reg
Fairchild Semiconductor
1: $0.69
MMBT3904
Transistors Bipolar - BJT SOT-23 NPN GEN PUR
Fairchild Semiconductor
1: $0.15
1N4148
Diodes - General Purpose, Power, Switching 100V Io ...
Fairchild Semiconductor
1: $0.10
C503B-BCN-CV0Z0461
Standard LEDs - Through Hole Blue Round LED
Cree, Inc.
1: $0.21
C503B-BAN-CY0C0461
Standard LEDs - Through Hole Blue Round LED
Cree, Inc.
1: $0.21
TMP36GT9Z
Board Mount Temperature Sensors Low VTG Prec Vout ...
Analog Devices
1: $1.42
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
1301.9303
Pushbutton Switches 6X6 SHORT TRAVEL SWITCH 7.0MM
Schurter
1: $0.21
AAAF5051-04
High Power LEDs - Multi-Color RGB 635/515/452nm 27 ...
Kingbright
1: $4.81


121159121 146259450 160319106 169091142 174791456 145968837 151682008 179133674 185618521 128701257 168527666 176550995 176730048 110967980 113797795 120930513 135275941 136207209