|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-WP154A4-RGB
Manufacturer Part #:

WP154A4SUREPBGVGAW

Manufacturer:

Description:
Standard LEDs - Through Hole RGB Full Color
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: RGB
LED Size: T-1 3/4 (5 mm)
Wavelength/Color Temperature: 630 nm, 470 nm, 525 nm
Lens Color/Style: Diffused
Luminous Intensity: 750 mcd, 450 mcd, 500 mcd
Viewing Angle: 60 deg
If - Forward Current: 20 mA
Packaging: Bulk
Lens Dimensions: 5 mm
Lens Shape: Dome
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Factory Pack Quantity: 500
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

121159121 128701257 151682008 174791456 145968837 179133674 113797795 136207209 160319106 176550995 176730048