Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-WP132XGD
Manufacturer Part #:

WP132XGD

Manufacturer:

Description:
Standard LEDs - Through Hole GREEN DIFFUSED
Mouser Online Catalog Page 165, Mouser Online Catalog
PDF Page 165, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Brand: Kingbright
Illumination Color: Green
Luminous Intensity: 15 mcd
Wavelength/Color Temperature: 568 nm
Viewing Angle: 60 deg
Lens Color/Style: Diffused
Forward Current: 10 mA
LED Size: T-1
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Type: Solid State Lamp
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21,429 Can Ship Immediately

On Order: 11750 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.14
  10: $0.083
  100: $0.068
  1,000: $0.065
  2,000: $0.052
  10,000: $0.047
  25,000: $0.041
  50,000: $0.038
  100,000: $0.035

To add to a project, please Log In.


This product is also available in:
121159121 174791456 176550995 185618521 120930513 128701257 161079146 164258388 169091142 110967980 113797795 135275941 151682008 160319106 168527666 176730048 136207209 145968837 146259450