Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-W59SRSGW/CC
Manufacturer Part #:

W59SRSGW/CC

Manufacturer:

Description: Standard LEDs - Through Hole RED/GREEN WTR CLR (LEAD FREE)
Lifecycle: Obsolete
PDF Data Sheet
 
Share |
Manufacturer: Kingbright
Product Category: Standard LEDs - Through Hole
RoHS: RoHS Compliant Details
Illumination Color: Red, Green
Viewing Angle: 60 deg
Lens Color/Style: Diffused
LED Size: T-1 3/4
Packaging: Bulk
Lens Shape: Dome
Mounting Style: Through Hole
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

Kingbright

Manufacturer Part #:
Description:
Standard LEDs - Through Hole Red Green 630 570nm Diffused 700 200mcd

Compare With Current Part
Customers Who Bought This Item Also Bought
OPA549T
Operational Amplifiers - Op Amps Hi-Vltg Hi-Curren ...
Texas Instruments
1: $20.01
G5V-2-DC12
Low Signal Relays - PCB ThruHole Sealed DPDT 12VDC ...
Omron Electronics
1: $2.02
PIC16F628A-I/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.16
MPY634KP
Multipliers / Dividers ANALOG MULTIPLIER
Texas Instruments
1: $19.64
2SS52M
Board Mount Hall Effect / Magnetic Sensors 20mA Om ...
Honeywell
1: $2.88
CB027D0104JBA
Film Capacitors 50vOLT 0.1uF 5% 1210
AVX
1: $0.75
503500-0991
Memory Card Connectors RA SMT 2.95MM HT TOP PUSH P ...
Molex
1: $4.94
L722A
DC Power Connectors PWR JCK LNG BSHG
Switchcraft
1: $4.79
EA DOGM162L-A
LCD Character Display Modules & Accessories STN(+) ...
ELECTRONIC ASSEMBLY
1: $11.41
0402ESDA-MLP1
ESD Suppressors PolySurg 0402 35V .05pF
Cooper Bussmann
1: $0.23
22-27-2051
Headers & Wire Housings 6410 5X1 HEADER
Molex
1: $0.44
D89116-0131HK
Headers & Wire Housings 16P SKT W/O STRN REL W/CNT ...
3M Electronic Solutions Division
1: $0.76
90142-0010
Headers & Wire Housings CRIMP HSG DUAL 10P
Molex
1: $0.84
90130-1226
Headers & Wire Housings 2.54MM CGRIDIII HDR 26P V ...
Molex
1: $4.90
TIP50
Transistors Bipolar - BJT NPN Sil Transistor
Fairchild Semiconductor
1: $0.52
INA110KU
Instrumentation Amplifiers Fast-Settling FET-In Ve ...
Texas Instruments
1: $13.84
RK73H2HTTE3651F
Thick Film Resistors - SMD 3.65K OHM 1%
KOA Speer
1: $0.18
VAOB-5GADT2-SC
Standard LEDs - Through Hole Red/Grn Diffused 640/ ...
VCC
1: $0.33
VAOB-5GADE2-C
Standard LEDs - Through Hole Red/Grn Diffused 640/ ...
VCC
1: $0.33
1553DRDBKBAT
Enclosures, Boxes, & Cases 5.8 x 3.5 x 0.98 HAND H ...
Hammond Manufacturing
1: $10.15

179133674 104204789 151682008 128701257 136207209 174791456 176550995 176730048 145968837 160319106