|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-SC39-11SRWA
Manufacturer Part #:

SC39-11SRWA

Manufacturer:

Description:
LED Displays & Accessories Single Red 640nm Common Cathode
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Kingbright
Display Type: 7 Segment
Number of Digits: 1
Character Size: 6.2 mm x 9.9 mm
Illumination Color: Red
Wavelength: 640 nm
Configuration: Common Cathode
If - Forward Current: 20 mA
Vf - Forward Voltage: 1.85 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Bulk
Luminous Intensity: 20000 ucd
Operating Temperature Range: - 40 C to + 85 C
Power Consumption: 75 mW
Product: LED Display
Factory Pack Quantity: 39
Viewing Area - W x H: 6.2 mm x 9.9 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS18B20+ Board Mount Temperature Sensors 13,452
NUCLEO-F411RE Development Boards & Kits - ARM 197
ATTINY2313A-PU 8-bit Microcontrollers - MCU 25,939
AD9858BSVZ Data Acquisition ADCs/DACs - Specialized 337
RJSAE-5381-02 Modular Connectors / Ethernet Connectors 415
LG M676-N2Q1-24-Z Standard LEDs - SMD 14,880
CGA4J1X7R1E475K125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 26,640
DC08-11SRWA LED Displays & Accessories 682
CGA4J1X7R1V225K125AE Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,577
DC56-11GWA LED Displays & Accessories 415
Real Time Availability
Stock:
380 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.37
10:
$0.886
100:
$0.786
500:
$0.623
$0.518
$0.476
$0.447
$0.44

To add to a project, please Log In.

174791456 116582451 121159121 145909568 146259450 135098756 151682008