Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-SC03-11PBWA/A
Manufacturer Part #:

SC03-11PBWA/A

Manufacturer:

Description: LED Displays & Accessories Blue diffused 1 Digit
Silverlight Page 91, Mouser Enhanced Catalog
PDF Page 91, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Display Type: 7 Segment
Number of Digits: 1
Character Size: 0.3 in
Illumination Color: Blue
Wavelength: 470 nm
Common Pin: Common Cathode
Operating Supply Voltage: 3.3 V
Operating Current: 30 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Luminous Intensity: 11000 ucd
Factory Pack Quantity: 26
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
28 Can Ship Immediately

On Order: 520 View Delivery Dates  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2.76
  10: $2.40
  100: $2.21
  200: $2.03
  500: $1.88
  1,000: $1.77

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ATTINY25-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $0.95
CY8C27243-24SXI
Programmable Systems on a Chip IC MCU 16K FLSH 256 ...
Cypress Semiconductor
1: $4.91
ADS02908MR-R
Speakers & Transducers MYLAR 750-4000Hz
PUI Audio
1: $3.24
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
DC03-11PBWA/A
LED Displays & Accessories Blue diffused 2 Digit
Kingbright
1: $4.88
CD4511BNSRG4
Encoders, Decoders, Multiplexers & Demultiplexers ...
Texas Instruments
1: $0.53
VN3205N3-G
MOSFET 50V 0.3Ohm
Supertex
1: $1.27
BC817,215
Transistors Bipolar - BJT TRANS GP TAPE-7
NXP Semiconductors
1: $0.13
TS7806CZ
Linear Regulators - Standard 3-Terminal Fixed Posi ...
Taiwan Semiconductor
1: $0.50
SS443R
Board Mount Hall Effect / Magnetic Sensors flat TO ...
Honeywell
1: $1.66
PS1420P02CT
Audio Indicators & Alerts Round 14mmx11mm 2kHz Vin ...
TDK
1: $1.03
CD4518BPW
Counter ICs CMOS Dual BCD Up- Counter
Texas Instruments
1: $0.58
SA03-11PBWA/A
LED Displays & Accessories Blue diffused 1 Digit
Kingbright
1: $2.76
CD4017BPW
Counter ICs CMOS Decade Counter
Texas Instruments
1: $0.53
EMK212BJ106KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.47
LTST-C194TGKT
Standard LEDs - SMD Green 525nm 90mcd 5mA
Lite-On
1: $0.56
4816P-1-332LF
Resistor Networks & Arrays 3.3K 2% 16Pin SMT
Bourns
1: $0.42
CR0603-FX-3301ELF
Thick Film Resistors - SMD 3.3KOHM 1/10WATT 1%
Bourns
1: $0.10
CD4026BPWE4
Counter ICs CMOS Decade Counter/ Divider
Texas Instruments
1: $0.53
SC03-12EWA
LED Displays & Accessories HI EFF RED DIFFUSED 1 D ...
Kingbright
1: $1.22

174791456 151682008 116582451