|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-SA39-11SRWA
Manufacturer Part #:

SA39-11SRWA

Manufacturer:

Description:
LED Displays & Accessories SUPER RED DIFFUSED 1 DIGIT
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Brand: Kingbright
Display Type: 7 Segment
Number of Digits: 1
Character Size: 0.39 in
Illumination Color: Red
Wavelength: 640 nm
Configuration: Common Anode
If - Forward Current: 30 mA
Vf - Forward Voltage: 1.85 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Luminous Intensity: 16000 ucd
Operating Temperature Range: - 40 C to + 85 C
Product: LED Display
Factory Pack Quantity: 39
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TSOP34838 Infrared Receivers 4,249
1-826629-0 Headers & Wire Housings 1,486
282836-4 Fixed Terminal Blocks 6,557
1725672 Fixed Terminal Blocks 4,055
61729-0010BLF USB Connectors 12,957
FDV304P MOSFET 29,703
MMB02070C1000FB200 MELF Resistors 4,571
MMB02070C1001FB200 MELF Resistors 11,580
HC49US-12.000MABJ-UB Crystals 217
MMB02070C1002FB200 MELF Resistors 3,797
Real Time Availability
Stock:
0

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1.37
10:
$0.886
100:
$0.786
500:
$0.623
$0.518
$0.476
$0.447
$0.44

To add to a project, please Log In.

151682008 174791456 135098756 116582451 121159121 145909568 146259450