Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
604-SA23-11SRWA
Manufacturer Part #:

SA23-11SRWA

Manufacturer:

Description: LED Displays & Accessories SUPER RED DIFFUSED 1 DIGIT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: LED Displays & Accessories
RoHS: RoHS Compliant Details
Display Type: 7 Segment
Number of Digits: 1
Character Size: 2.3 in
Illumination Color: Red
Wavelength: 640 nm
Common Pin: Common Anode
Operating Supply Voltage: 1.85 V
Operating Current: 30 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Tube
Luminous Intensity: 75000 ucd
Factory Pack Quantity: 10
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1,143 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  

Quantities greater than 1143 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6.52
  10: $6.12
  100: $5.90
  500: $5.70
  1,000: $3.06

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
63811-1000
Crimpers UNIVERSAL CRIMP TOOL
Molex
1: $33.75
GRM31CR72A105KA01L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
Murata Electronics
1: $0.82
CONREVSMA003.062
RF Connectors RP-SMA Fml Edge Mnt for 0.062" Thick ...
Linx Technologies
1: $3.60
MAL214699003E3
Aluminum Electrolytic Capacitors - SMD 150uF 35V 2 ...
Vishay/BC Components
1: $2.44
ACH32C-104-T
EMI Filters 3216 0.1uF
TDK
1: $0.56
SN7447AN
LED Display Drivers BCD-To-Seven-Segment Decoder/D ...
Texas Instruments
1: $3.08
CY621282BNLL-70SXE
SRAM 1-Mbit Static RAM 4.5-5.5V
Cypress Semiconductor
1: $7.45
MBRA130LT3G
Schottky Diodes & Rectifiers 1A 30V
ON Semiconductor
1: $0.43
NFM21CC222R1H3D
EMI/RFI Suppressors & Ferrites 2200pF 50V 1A
Murata Electronics
1: $0.46
BNX022-01L
EMI Filters 500M ohm 50volt 10A EMIFIL
Murata Electronics
1: $5.97
C0402C104K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16vol ...
Kemet
1: $0.10
APT1608SGC
Standard LEDs - SMD GREEN WATER CLEAR
Kingbright
1: $0.13
DV102411
WiFi / 802.11 Development Tools Wi-Fi Comm DemoBoa ...
Microchip Technology
1: $49.99
MRF24J40-I/ML
RF Transceiver 2.4 Ghz IEEE/ZigBee
Microchip Technology
1: $4.05
MCP1703T-3302E/CB
Low Dropout Regulators - LDO Low Iq 250mA LDO Vin ...
Microchip Technology
1: $0.60
08-50-0114
Headers & Wire Housings CRIMP TERM 22-30 TIN
Molex
1: $0.36
43045-0401
Headers & Wire Housings 4 CKT R/A SMT HDR
Molex
1: $1.61
8015-1
PCBs & Breadboards CIRCBD,PAD-PER-HOLE 4.0"X 4.0" ...
Vector
1: $7.05
SMBJ12CA
TVS Diodes - Transient Voltage Suppressors 12Vr 60 ...
Littelfuse
1: $0.42

174791456 151682008 116582451