|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
604-RTF8080
Manufacturer Part #:

RTF8080

Manufacturer:

Description:
LED Mounting Hardware 8MM LED HOUSING BLACK NYLON 6/6
Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Kingbright
Product Category: LED Mounting Hardware
RoHS: RoHS Compliant Details
Product: LED Housings
LED Size: 8 mm
Material: Nylon
Color: Black
Body Shape: Tubular
Body Length: 16.5 mm
Packaging: Bulk
Brand: Kingbright
Inside Diameter: 8 mm
Mounting Style: Snap-In
Outside Diameter: 14 mm
Factory Pack Quantity: 250
Water / Moisture Rating: Non Water Resistant
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPD2E009DBZR ESD Suppressors 11,291
DFLS130L-7 Schottky Diodes & Rectifiers 18,925
CRCW04021K00FKED Thick Film Resistors - SMD 675,633
30-102 Pushbutton Switches 557
MMZ1608S400A EMI Filter Beads, Chips & Arrays 18,881
CBC3225T470KRV Fixed Inductors 1,391
SSL-LX80113SGD Standard LEDs - Through Hole 925
WP793YD Standard LEDs - Through Hole 1,274
Real Time Availability
Stock:
2,690 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 2690 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.64
10:
$0.403
100:
$0.329
$0.239
$0.20
$0.193
$0.185
$0.182

To add to a project, please Log In.

174791456 113797795 151682008